
Tadiran Batteries TL-5242 technical specifications.
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Rechargeability | Non-Rechargeable |
| Termination | Connector |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
