
Cylindrical primary lithium battery, 3.6V output voltage, 2.1Ah capacity. Features non-rechargeable lithium chemistry with a wide operating temperature range of -55°C to 85°C. Terminated with 24AWG wire leads and through-hole mounting. Dimensions are 16.7mm depth, 61mm length, and 18.1mm width, with a weight of 27g. UL approved and lead-free.
Tadiran Batteries TL-5242/W technical specifications.
| Approvals | UL |
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Depth | 16.7mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 27g |
| Width | 18.1mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5242/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
