
Primary lithium battery, 3.6V output voltage, 1.2Ah capacity. Cylindrical form factor with axial termination and through-hole mounting. Operates across a wide temperature range from -55°C to 85°C. Features a 14.5mm diameter and 25.2mm height, with a weight of 9.2g. RoHS compliant and non-rechargeable.
Tadiran Batteries TL-5902/P technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1.2ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Outside Diameter | 14.5mm |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | XTRA |
| Termination | Axial |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 9.2g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5902/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
