Lithium battery, 3.6V DC rated voltage, offering 1.2Ah capacity. Features a non-rechargeable, solder termination for general applications. Operates across a wide temperature range from -55°C to 85°C. Dimensions include a 14.5mm diameter and 25.2mm height, with a weight of 9.2g.
Tadiran Batteries TL-5902/T technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | XTRA |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 9.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5902/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
