
Primary battery with a 3.6V DC rated voltage and 8.5Ah capacity. Features wire leads for termination and mounting, a 26.2mm diameter, and a weight of 453.593g. This battery is lead-free.
Tadiran Batteries TL-5920/B technical specifications.
| Capacity | 8.5ah |
| Diameter | 26.2mm |
| Lead Free | Lead Free |
| Mount | Wire |
| RoHS Compliant | No |
| Series | iXtra |
| Termination | Wire Leads |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 453.593g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5920/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
