
Cylindrical primary lithium battery, 3.6V nominal voltage, 8.5Ah capacity. Features a wide operating temperature range from -55°C to 85°C. Non-rechargeable, with button termination and a lead-free construction. Dimensions are 26.2mm diameter, 50mm length, and 26.2mm depth, weighing 49.5g.
Tadiran Batteries TL-5920/S technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 8.5ah |
| Chemistry/Technology | Lithium |
| Depth | 26.2mm |
| Diameter | 26.2mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | iXtra |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 49.5g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5920/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
