
Tadiran Batteries TL-5920/T technical specifications.
| Battery Type | PRIMARY |
| Capacity | 8.5ah |
| Chemistry/Technology | Lithium |
| Diameter | 4.4mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | iXtra |
| Termination | Solder |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 49.5g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5920/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
