
Primary lithium-thionyl chloride battery, 2/3AA form factor, offering 3.6V output voltage and 1.5Ah capacity. Features a wide operating temperature range from -55°C to 85°C. This lead-free, RoHS compliant battery utilizes button termination and is designed for holder mounting. Dimensions are 14.5mm diameter, 33.5mm length, and 14.5mm depth, with a weight of 12.5g.
Tadiran Batteries TL-5955/S technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 1.5ah |
| Chemistry/Technology | Lithium |
| Depth | 14.5mm |
| Diameter | 14.5mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iXtra |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 12.5g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5955/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
