Tadiran Batteries TL5134/SP technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Diameter | 32.9mm |
| Height | 6.55mm |
| Lead Free | Lead Free |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3.6V |
| Weight | 16.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL5134/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.