
Primary battery, Lithium Manganese Dioxide, 1/2AA form factor, offering a 3.6V voltage rating. Features a 900mAh capacity, 14.5mm diameter, and 25.2mm height. Designed for through-hole mounting with axial termination. This lead-free and RoHS compliant component weighs 9.6g.
Tadiran Batteries TLH-5902/P technical specifications.
| Capacity | 900mAh |
| Diameter | 14.5mm |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | TLH |
| Termination | Axial |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 9.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLH-5902/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
