Tadiran Batteries TLH-5902/PT2 technical specifications.
| Capacity | 900mAh |
| RoHS Compliant | Yes |
| Series | TLH |
| Termination | PC Pin |
| Voltage Rating | 3.6V |
| Weight | 9.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLH-5902/PT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.