
Primary lithium battery, 3.6V DC rated voltage, 900mAh capacity. Cylindrical form factor with 14.5mm diameter and 25.2mm height. Features button termination and a weight of 9.6g. Lead-free and RoHS compliant.
Tadiran Batteries TLH-5902/S technical specifications.
| Capacity | 900mAh |
| Diameter | 14.5mm |
| Height | 25.2mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | TLH |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 9.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLH-5902/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
