Tadiran Batteries TLH-5903/PT2 technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 50.5(Max) |
| Package Diameter (mm) | 14.5(Max) |
| Mounting | Holder |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 2Ah |
| Chemistry | Lithium |
| Cell Size | AA |
| Number of Cells | 1 |
| Average Service Life | 1Year |
| Memory Effect | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Product Weight | 18g |
| Cage Code | 4WGJ2 |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries TLH-5903/PT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.