Cylindrical primary lithium battery, 3.6V, 2Ah capacity, AA cell size. Features pressure contact lead shape with 2 pins for PCB mounting via holder. Operates across a wide temperature range from -55°C to 125°C with no memory effect. This non-rechargeable battery has a package length of 50.5mm (Max) and diameter of 14.5mm (Max), weighing 18g.
Tadiran Batteries TLH-5903/S technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 50.5(Max) |
| Package Diameter (mm) | 14.5(Max) |
| Mounting | Holder |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 2Ah |
| Chemistry | Lithium |
| Cell Size | AA |
| Number of Cells | 1 |
| Average Service Life | 1Year |
| Memory Effect | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Product Weight | 18g |
| Cage Code | 4WGJ2 |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries TLH-5903/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.