The TLH-5903/TP battery is a 3.6V lithium primary cell with a capacity of 2Ah. It has a cylindrical shape and AA cell size. The battery is non-rechargeable and has a memory effect of no. It operates within a temperature range of -55°C to 125°C. The battery is packaged in a holder type package with a maximum package length of 50.5mm and a maximum package diameter of 14.5mm.
Tadiran Batteries TLH-5903/TP technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 50.5(Max) |
| Package Diameter (mm) | 14.5(Max) |
| Mounting | Holder |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 2Ah |
| Chemistry | Lithium |
| Cell Size | AA |
| Number of Cells | 1 |
| Average Service Life | 1Year |
| Memory Effect | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Product Weight | 18g |
| Cage Code | 4WGJ2 |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries TLH-5903/TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.