
Tadiran Batteries TLH-5955/P technical specifications.
| Capacity | 1.4ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Series | TLH |
| Termination | Axial |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 12.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TLH-5955/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
