
3.6V Lithium cylindrical battery, 1.4Ah capacity, 14.5mm diameter, 33.5mm height. Features button termination, lead-free construction, and a wide operating temperature range of -55°C to 85°C. Ideal for applications requiring reliable power, this battery offers a standard mount and is supplied in bulk packaging.
Tadiran Batteries TLH-5955/S technical specifications.
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | TLH |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 12.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TLH-5955/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
