Tadiran Batteries TLL-5902/PT2 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1.1ah |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLL-5902/PT2 to view detailed technical specifications.
No datasheet is available for this part.