Tadiran Batteries TLL-5902/S technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 1.1ah |
| Number of Cells | 1 |
| RoHS Compliant | No |
| Weight | 9.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TLL-5902/S to view detailed technical specifications.
No datasheet is available for this part.