Tadiran Batteries TLL-5902/T technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 1.1Ah |
| Chemistry | Lithium |
| Cell Size | 1/2AA |
| Number of Cells | 1 |
| Average Service Life | 1Year |
| Memory Effect | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Product Weight | 9.6g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries TLL-5902/T to view detailed technical specifications.
No datasheet is available for this part.