The LM1117S-1.2V is a 1.2V linear voltage regulator from Taejin Technology. It has a maximum input voltage of 12V and a minimum input voltage of 2.7V. The regulator can supply a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C. The LM1117S-1.2V is available in a SOT-223 package with 3 pins.
Taejin Technology LM1117S-1.2V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM1117S-1.2V to view detailed technical specifications.
No datasheet is available for this part.