The LM1117S-1.5V is a 1-function linear voltage regulator with a maximum input voltage of 12V and a minimum input voltage of 3V. It has a nominal output voltage of 1.5V and a maximum output current of 1A. The device is packaged in a SOT-223, 3 PIN package and operates over a temperature range of -40°C to 125°C.
Taejin Technology LM1117S-1.5V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.485 |
| Output Voltage1-Max | 1.515 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM1117S-1.5V to view detailed technical specifications.
No datasheet is available for this part.