The LM1117S-1.8V is a linear voltage regulator from Taejin Technology with a nominal output voltage of 1.8V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 1.3V. The device is packaged in a 3-pin SOT-223 package and is suitable for use in applications requiring a stable voltage supply.
Taejin Technology LM1117S-1.8V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM1117S-1.8V to view detailed technical specifications.
No datasheet is available for this part.