The LM2575GT-ADJ DC/DC controller is a single-function device with a maximum operating temperature of 125°C and a temperature grade of automotive. It has 5 terminals and is available in a JEDEC package code R-PSFM-T5. The device operates within an input voltage range of 7V to 40V.
Taejin Technology LM2575GT-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM2575GT-ADJ to view detailed technical specifications.
No datasheet is available for this part.