The LM2576R-12 DC/DC controller operates over a temperature range of -40°C to 125°C. It has a 5-terminal design with a single terminal position. The device is available in a TO-263 package and is rated for automotive applications. The input voltage range is from 15V to 40V.
Taejin Technology LM2576R-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM2576R-12 to view detailed technical specifications.
No datasheet is available for this part.