The LM2576R-5.0 DC/DC controller from Taejin Technology is a single-function power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin R-PSSO-G5 package and is designed for automotive applications. The device can handle input voltages between 8 and 40 volts and is suitable for use in a variety of DC/DC converter applications.
Taejin Technology LM2576R-5.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM2576R-5.0 to view detailed technical specifications.
No datasheet is available for this part.