The LM2950-3.3V is a 3-pin linear voltage regulator from Taejin Technology. It operates from an input voltage range of 4.3 to 30V and provides a regulated output voltage of 3.3V with a maximum current of 0.1A. The device is packaged in a TO-92 package and has an operating temperature range of -55°C to 150°C.
Taejin Technology LM2950-3.3V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM2950-3.3V to view detailed technical specifications.
No datasheet is available for this part.