The LM317L is a linear voltage regulator IC with a minimum output voltage of 1.2V and a maximum output voltage of 37V. It can supply a maximum output current of 0.1A. The device operates over a temperature range of 0C to 125C. It is available in a JEDEC package code O-XBCY-W1.
Taejin Technology LM317L technical specifications.
| Number of Terminals | 1 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W1 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM317L to view detailed technical specifications.
No datasheet is available for this part.