Taejin Technology LM358N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 45 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 700 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM358N to view detailed technical specifications.
No datasheet is available for this part.