The LM78L05F is a 3-terminal linear voltage regulator from Taejin Technology. It can regulate an input voltage range of 7 to 20V to a fixed output voltage of 5V. The device can supply a maximum output current of 100mA. The LM78L05F is packaged in a PSSO-3 package and operates over a temperature range of -40°C to 125°C.
Taejin Technology LM78L05F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM78L05F to view detailed technical specifications.
No datasheet is available for this part.