The LM78L08TA is a 3-terminal linear voltage regulator from Taejin Technology. It has a maximum input voltage of 23V and a minimum input voltage of 10.5V. The output voltage is nominally 8V, with a minimum of 7.6V and a maximum of 8.4V. The regulator can supply a maximum output current of 0.1A. It operates over a temperature range of -40°C to 125°C.
Taejin Technology LM78L08TA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Number of Functions | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM78L08TA to view detailed technical specifications.
No datasheet is available for this part.