The LM78L09 is a 3-terminal linear voltage regulator from Taejin Technology. It operates within a temperature range of -40°C to 125°C and provides a nominal output voltage of 9V. The device can handle a maximum output current of 0.1A and has an input voltage range of 11.5V to 24V. The LM78L09 is packaged in a 3-pin configuration.
Taejin Technology LM78L09 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM78L09 to view detailed technical specifications.
No datasheet is available for this part.