The LM78L09F is a single-output linear voltage regulator from Taejin Technology. It operates within a temperature range of -40°C to 125°C and regulates an output voltage of 9V with a maximum current of 0.1A. The input voltage range is between 11.5V and 24V. The device is packaged in a R-PSSO-F3 package type.
Taejin Technology LM78L09F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM78L09F to view detailed technical specifications.
No datasheet is available for this part.