The LM78L12F is a single output linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 0.1A. It operates over a wide input voltage range of 14.5 to 27V and is packaged in a 3-pin R-PSSO-F3 package. The device is rated to operate over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable and regulated voltage supply.
Taejin Technology LM78L12F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM78L12F to view detailed technical specifications.
No datasheet is available for this part.