The LM79L12TA is a linear voltage regulator from Taejin Technology with a maximum input voltage of 27V and a minimum input voltage of 14.5V. It has a single output voltage with a nominal value of 12V and a maximum output current of 0.1A. The device is rated for operation up to 125°C and is packaged in a JEDEC O-XBCY-W3 type. It is designed for use in power management applications.
Taejin Technology LM79L12TA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM79L12TA to view detailed technical specifications.
No datasheet is available for this part.