Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz Ferrite 2.8A 0.05Ohm DCR T/R
Tai-Saw CHTP1608W-1R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8(Typ)A |
| Maximum Saturation Current | 2.6(Typ)A |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw CHTP1608W-1R5M to view detailed technical specifications.
No datasheet is available for this part.