Tai-Saw FCI1608-1R0K technical specifications.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw FCI1608-1R0K to view detailed technical specifications.
No datasheet is available for this part.