Tai-Saw FCI1608-R18K technical specifications.
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 165 |
| Manufacturer Series | FCI1608 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | FCI1608 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw FCI1608-R18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.