Tai-Saw FCI2012-330K technical specifications.
| Package Length | 2.5 |
| Tolerance | 10 |
| Package Width | 2 |
| Package Height | 1.25 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.25 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | FCI2012 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw FCI2012-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.