Tai-Saw FCI3225-100K technical specifications.
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 1.3 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.045 |
| Self Resonance Frequency | 36 |
| Manufacturer Series | FCI3225 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | FCI3225 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw FCI3225-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.