Ind Chip 1.5uH 20% 7.96MHz 50 Ferrite 410mA
Tai-Saw FCI4532-1R5M technical specifications.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.41A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw FCI4532-1R5M to view detailed technical specifications.
No datasheet is available for this part.