The FCI4532-220M is a ferrite chip inductor with a core material and an inductance of 22uH. It has a tolerance of 20% and a maximum DC current rating of 0.18A. The inductor is designed to operate within a temperature range of -25 to 125C. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.18A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |