This is a ferrite core chip inductor with an inductance of 33uH and a tolerance of 20%. It can handle a maximum DC current of 0.16A and has a minimum quality factor of 50. The inductor is designed to operate within a temperature range of -25 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.16A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |