This 3.9uH ferrite chip inductor features a 10% tolerance and a minimum quality factor of 50. It can handle a maximum DC current of 0.33A and operates within a temperature range of -25 to 125°C. The inductance is tested at a frequency of 7.96M.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.33A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |