This 0.12uH ferrite chip inductor features a 20% tolerance and a minimum quality factor of 35. It operates within a temperature range of -25C to 125C. The inductor's maximum DC current rating is 0.77A.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.77A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |