This 0.15uH ferrite chip inductor features a 20% tolerance and a minimum quality factor of 35. It can operate within a temperature range of -25 to 125°C. The maximum DC current is 0.73A. The inductance test frequency is 25.2MHz.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.73A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |