This is a ferrite core chip inductor with a nominal inductance of 0.18uH and a tolerance of 10%. It has a maximum DC current rating of 0.7A and a minimum quality factor of 35. The inductance is tested at a frequency of 25.2MHz. Operating temperature range is from -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.7A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |