This 0.22uH ferrite chip inductor features a 20% tolerance and a maximum DC current of 665mA. It operates within a temperature range of -25 to 125°C. The inductor's quality factor is a minimum of 40, and its inductance test frequency is 25.2MHz.
Tai-Saw FCI4532-R22M technical specifications.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.665A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw FCI4532-R22M to view detailed technical specifications.
No datasheet is available for this part.