The FCI4532-R27K is a ferrite chip inductor from Tai-Saw, featuring a core material of ferrite and an inductance of 0.27uH with a tolerance of 10%. It has a minimum quality factor of 40 and a maximum DC current of 0.635A. The inductor is designed to operate within a temperature range of -25 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.635A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |