The FCI4532-R47M is a ferrite chip inductor with an inductance of 0.47uH and a tolerance of 20%. It has a minimum quality factor of 40 and is designed to operate over a temperature range of -25 to 125C. The inductor is rated for a maximum DC current of 0.545A and has a test frequency of 25.2MHz.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.545A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |